Add To Favorites
Product Overview
Digi-Key Part Number MAX9768BETG+TCT-ND
Quantity Available 8.617
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9768BETG+T

Description IC AMP AUDIO 10W MONO D 24TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 4.5 V ~ 14 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
 
You May Also Be Interested In
  • SHT21 - Sensirion AG | 1649-1005-1-ND DigiKey Electronics
  • SHT21
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 2% SMD
  • Unit Price 8,61000
  • 1649-1005-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX9768BETG+TCT

20:20:12 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,49500 24,95
25 1,99640 49,91
50 1,90040 95,02
100 1,74680 174,68
250 1,66044 415,11
500 1,59328 796,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9768BETG+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,19976
  • Digi-Reel® ? : MAX9768BETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.617 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX9768BETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.812 - Immediate
  • Unit Price: 2,74000
Send Feedback