Add To Favorites
Product Overview
Digi-Key Part Number MAX9744ETH+TCT-ND
Quantity Available 5.249
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9744ETH+T

Description IC AMP AUDIO PWR 22.5W D 44TQFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 44-TQFN-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 22.5W x 2 @ 4 Ohm
Voltage - Supply 4.5 V ~ 14 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 44-TQFN-EP (7x7)
Package / Case 44-WFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9744ETH+TCT

13:48:03 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,94300 49,43
25 3,95440 98,86
50 3,75280 187,64
100 3,46490 346,49
250 3,28252 820,63
500 3,16736 1.583,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9744ETH+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,37072
  • Digi-Reel® ? : MAX9744ETH+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.249 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX9744ETH+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.971 - Immediate
  • Unit Price: 5,61000
Send Feedback