Add To Favorites
Product Overview
Digi-Key Part Number MAX9737ETG+TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX9737ETG+T

Description IC AMP AUDIO 13W MONO D 24TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9737
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 13W x 1 @ 4 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9737ETG+TCT

01:22:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,48300 24,83
25 1,98240 49,56
50 1,88800 94,40
100 1,73700 173,70
250 1,64256 410,64
500 1,58592 792,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX9737ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.554 - Immediate
  • Unit Price: 2,72000
  • Tape & Reel (TR) ? : MAX9737ETG+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,19012
  • Digi-Reel® ? : MAX9737ETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback