Add To Favorites
Product Overview
Digi-Key Part Number MAX9736AETJ+TCT-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9736AETJ+T

Description IC AMP AUDIO 35W MONO D 32TQFN
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 35W x 1 @ 4 Ohm; 17.5W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN (7x7)
Package / Case 32-WQFN Exposed Pad
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9736AETJ+TCT

22:08:45 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,73800 37,38
25 2,99000 74,75
50 2,84060 142,03
100 2,61640 261,64
250 2,48180 620,45
500 2,39212 1.196,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9736AETJ+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,79408
  • Digi-Reel® ? : MAX9736AETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 428 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9736AETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: 4,20000
Send Feedback