Add To Favorites
Product Overview
Digi-Key Part Number MAX9722AETE+TCT-ND
Quantity Available 5.779
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9722AETE+T

Description IC AMP AUDIO .13W STER AB 16TQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9722A,B
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1319 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 130mW x 2 @ 32 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
 
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 28,67000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX9722AETE+TCT

01:45:01 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 2,09500 20,95
25 1,67600 41,90
50 1,59220 79,61
100 1,46650 146,65
250 1,39112 347,78
500 1,34080 670,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9722AETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,00560
  • Digi-Reel® ? : MAX9722AETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.779 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9722AETE+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 19 - Immediate
  • Unit Price: Call
Send Feedback