Add To Favorites
Product Overview
Digi-Key Part Number MAX9636AXT+TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX9636AXT+T

Description IC OPAMP GP 1.5MHZ RRO SC70-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.9 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 10µV
Current - Supply 36µA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.1 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9636AXT+TCT

14:44:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,90200 9,02
25 0,72000 18,00
50 0,69100 34,55
100 0,63350 63,35
250 0,60468 151,17
500 0,57588 287,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9636AXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,43191
  • Digi-Reel® ? : MAX9636AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback