Add To Favorites
Product Overview
Digi-Key Part Number MAX9634TERS+TCT-ND
Quantity Available 4.291
Can ship immediately

Factory Stock ?: 1.290.000
Manufacturer

Manufacturer Part Number

MAX9634TERS+T

Description IC OPAMP CURR SENSE 125KHZ 4UCSP
Expanded Description Current Sense Amplifier 1 Circuit 4-UCSP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 125kHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-UCSP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9634TERS+TCT

12:05:06 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,49700 14,97
25 1,19000 29,75
50 1,13260 56,63
100 1,04620 104,62
250 0,98860 247,15
500 0,95980 479,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9634TERS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    1.290.000 - Factory Stock ?
  • Unit Price: 0,71985
  • Digi-Reel® ? : MAX9634TERS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.291 - Immediate
    1.290.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback