Add To Favorites
Product Overview
Digi-Key Part Number MAX9634FEUK+TCT-ND
Quantity Available 2.247
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MAX9634FEUK+T

Description IC OPAMP CUR SENS 125KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 125kHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9634FEUK+TCT

22:33:44 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,45300 14,53
25 1,16160 29,04
50 1,10380 55,19
100 1,01660 101,66
250 0,96424 241,06
500 0,92942 464,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9634FEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 0,69706
  • Digi-Reel® ? : MAX9634FEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.247 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback