Add To Favorites
Product Overview
Digi-Key Part Number MAX9633ASA+-ND
Quantity Available 1.076
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

MAX9633ASA+

Description IC OPAMP GP 27MHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 18 V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth -
Current - Input Bias 42nA
Voltage - Input Offset 70µV
Current - Supply 3.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

20:32:27 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,81000 38,10
50 3,79120 189,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9633ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,00599
Send Feedback