Add To Favorites
Product Overview
Digi-Key Part Number MAX9632ASA+-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9632ASA+

Description IC OPAMP GP 55MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 30 V/µs
Gain Bandwidth Product 55MHz
-3db Bandwidth -
Current - Input Bias 30nA
Voltage - Input Offset 30µV
Current - Supply 3.9mA
Current - Output / Channel 56mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

14:38:25 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,45200 54,52
50 5,42280 271,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9632ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,51468
Send Feedback