Add To Favorites
Product Overview
Digi-Key Part Number MAX9617AXT+TCT-ND
Quantity Available 4.323
Can ship immediately

Factory Stock ?: 55.000
Manufacturer

Manufacturer Part Number

MAX9617AXT+T

Description IC OPAMP CHOPPER 1.5MHZ SC70-6
Expanded Description Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Chopper (Zero-Drift)
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 0.8µV
Current - Supply 59µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V, ±0.8 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9617AXT+TCT
MAX9617AXTT

14:02:09 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,20800 22,08
25 1,76600 44,15
50 1,67000 83,50
100 1,54530 154,53
250 1,45888 364,72
500 1,41090 705,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9617AXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: 1,05578
  • Digi-Reel® ? : MAX9617AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.323 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback