Add To Favorites
Product Overview
Digi-Key Part Number MAX9615AXA+TCT-ND
Quantity Available 1.480
Can ship immediately

Factory Stock ?: 142.500
Manufacturer

Manufacturer Part Number

MAX9615AXA+T

Description IC OPAMP GP 2.8MHZ RRO SC70-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SC-70-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 2.8MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 23µV
Current - Supply 220µA
Current - Output / Channel 275mA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9615AXA+TCT

08:56:13 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 2,04700 20,47
25 1,63800 40,95
50 1,55600 77,80
100 1,43320 143,32
250 1,35948 339,87
500 1,31032 655,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9615AXA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 142.500 - Factory Stock ?
  • Unit Price: 0,98274
  • Digi-Reel® ? : MAX9615AXA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.480 - Immediate
    142.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback