Add To Favorites
Product Overview
Digi-Key Part Number MAX9611AUB+CT-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9611AUB+T

Description IC OPAMP CURR SENS 2.5MHZ 10UMAX
Expanded Description Current Sense Amplifier 1 Circuit 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9611,12
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 4MHz
Current - Input Bias 1µA
Voltage - Input Offset 100µV
Current - Supply 1.6mA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:33:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,44600 34,46
25 2,75640 68,91
50 2,61480 130,74
100 2,40720 240,72
250 2,28448 571,12
500 2,19954 1.099,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX9611AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.911 - Immediate
  • Unit Price: 2,00000
  • Tape & Reel (TR) ? : MAX9611AUB+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,65230
  • Digi-Reel® ? : MAX9611AUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback