Add To Favorites
Product Overview
Digi-Key Part Number MAX941CSA+-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX941CSA+

Description IC COMPARATOR SNGL 3V/5V 8-SOIC
Expanded Description Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch, Shutdown
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:16:28 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23
10 2,14000 21,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX941CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 2,00599
Send Feedback