Add To Favorites
Product Overview
Digi-Key Part Number MAX9203EKA+TCT-ND
Quantity Available 2.978
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9203EKA+T

Description IC COMPARATOR LP SOT23-8
Expanded Description Comparator with Latch TTL SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9201-03
Part Numbering System
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1318 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.75 V ~ 10.5 V, ±2.375 V ~ 5.75 V
Voltage - Input Offset (Max) 4mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 2mA, 1.6mA, 800µA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX9203EKA+TCT

12:46:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 3,08100 30,81
25 2,46680 61,67
50 2,34200 117,10
100 2,15960 215,96
250 2,04436 511,09
500 1,97718 988,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9203EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,47810
  • Digi-Reel® ? : MAX9203EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback