Add To Favorites
Product Overview
Digi-Key Part Number MAX9175EUB+-ND
Quantity Available 603
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9175EUB+

Description IC MULTIPLEXER LVDS 1CH 10UMAX
Expanded Description Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9174/75
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Buffer, Multiplexer
Applications LVDS
Input LVDS
Output LVDS
Data Rate (Max) 800Mbps
Number of Channels 1 x 1:2
Delay Time 2.39ns
Signal Conditioning -
Capacitance - Input 4.5pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

19:50:00 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,96000 4,96
10 4,71000 47,10
25 3,88360 97,09
50 3,68960 184,48
250 3,57432 893,58
500 3,17824 1.589,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9175EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05108
Send Feedback