Add To Favorites
Product Overview
Digi-Key Part Number MAX912ESE+-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX912ESE+

Description IC COMPARATOR LP 16-SOIC
Expanded Description Comparator with Latch Complementary, TTL 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 2
Output Type Complementary, TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) 110dB CMRR, 100dB PSRR
Propagation Delay (Max) 14ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

12:00:11 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,75000 7,75
10 7,46700 74,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX912ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 5,69640
Send Feedback