Add To Favorites
Product Overview
Digi-Key Part Number MAX9122EUE+-ND
Quantity Available 671
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9122EUE+

Description IC LINE RCVR LVDS QUAD 16TSSOP
Expanded Description 0/4 Receiver LVDS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9121-22
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

20:30:39 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 4,08900 40,89
25 3,36880 84,22
50 3,19620 159,81
250 3,10016 775,04
500 2,75464 1.377,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9122EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,63946
Send Feedback