Add To Favorites
Product Overview
Digi-Key Part Number MAX9113EKA+TCT-ND
Quantity Available 6.174
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9113EKA+T

Description IC LINE RCVR LVDS DUAL SOT-23-8
Expanded Description 0/2 Receiver LVDS SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 35,28000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX9113EKA+TCT

18:26:33 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,14000 8,14
10 7,67500 76,75
25 6,14560 153,64
50 5,83400 291,70
100 5,37140 537,14
250 5,09760 1.274,40
500 4,91826 2.459,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9113EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,68590
  • Digi-Reel® ? : MAX9113EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback