Add To Favorites
Product Overview
Digi-Key Part Number MAX9061EUK+TCT-ND
Quantity Available 1.474
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX9061EUK+T

Description IC COMPARATOR SGL LP SOT23-5
Expanded Description Comparator General Purpose Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Voltage - Input Offset (Max) 6mV @ 1.8V
Current - Input Bias (Max) 0.01µA @ 1.8V
Current - Output (Typ) -
Current - Quiescent (Max) 1.1µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 25µs
Hysteresis ±12mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9061EUK+TCT

05:46:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,80900 8,09
25 0,64760 16,19
50 0,61520 30,76
100 0,56660 56,66
250 0,53744 134,36
500 0,51804 259,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9061EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 0,38853
  • Digi-Reel® ? : MAX9061EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback