Add To Favorites
Product Overview
Digi-Key Part Number MAX9050AEUK+TCT-ND
Quantity Available 2.091
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9050AEUK+T

Description IC COMPARATOR SGL SOT23-5
Expanded Description Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 8mA
Current - Quiescent (Max) 72µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9050AEUK+TCT

11:57:48 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,47600 34,76
25 2,78080 69,52
50 2,64160 132,08
100 2,43310 243,31
250 2,30792 576,98
500 2,22452 1.112,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9050AEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,66838
  • Digi-Reel® ? : MAX9050AEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback