Add To Favorites
Product Overview
Digi-Key Part Number MAX9027EBT+TCT-ND
Quantity Available 7.281
Can ship immediately

Factory Stock ?: 277.500
Manufacturer

Manufacturer Part Number

MAX9027EBT+T

Description IC COMPARATOR BTR 6-UCSP
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 6-UCSP (1x1.52)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9025-28
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1318 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 1.25µA
CMRR, PSRR (Typ) 50.45dB CMRR, 60dB PSRR
Propagation Delay (Max) 40µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 6-WFBGA, CSPBGA
Mounting Type Surface Mount
Supplier Device Package 6-UCSP (1x1.52)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9027EBT+TCT
MAX9027EBTT

01:13:59 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,95000 9,50
25 0,76800 19,20
50 0,72940 36,47
100 0,67190 67,19
250 0,63348 158,37
500 0,61428 307,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9027EBT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    277.500 - Factory Stock ?
  • Unit Price: 0,46070
  • Digi-Reel® ? : MAX9027EBT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.281 - Immediate
    277.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback