Add To Favorites
Product Overview
Digi-Key Part Number MAX9022AKA+TCT-ND
Quantity Available 15.723
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9022AKA+T

Description IC COMPARATOR DUAL SOT23-8
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.003µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX9022AKA+TCT

13:30:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,15200 11,52
25 0,92160 23,04
50 0,87340 43,67
100 0,80620 80,62
250 0,76784 191,96
500 0,73904 369,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9022AKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,55669
  • Digi-Reel® ? : MAX9022AKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback