Add To Favorites
Product Overview
Digi-Key Part Number MAX9020EKA+TCT-ND
Quantity Available 5.496
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9020EKA+T

Description IC COMPARATOR DUAL SOT23-8
Expanded Description Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 2µA
CMRR, PSRR (Typ) 80dB PSRR
Propagation Delay (Max) 31µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX9020EKA+TCT

22:09:56 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,36900 13,69
25 1,09520 27,38
50 1,03840 51,92
100 0,96290 96,29
250 0,91568 228,92
500 0,87792 438,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9020EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,66080
  • Digi-Reel® ? : MAX9020EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback