Add To Favorites
Product Overview
Digi-Key Part Number MAX8903AETI+TCT-ND
Quantity Available 1.991
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8903AETI+T

Description IC DC/DC CHARGER LI+ 28-TQFN
Expanded Description Charger IC Lithium-Ion 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Smart Power Selector™
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 2A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 16V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8903AETI+TCT

21:34:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,90400 59,04
25 4,72320 118,08
50 4,48700 224,35
100 4,13290 413,29
250 3,92032 980,08
500 3,77864 1.889,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX8903AETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
  • Unit Price: 6,75000
  • Tape & Reel (TR) ? : MAX8903AETI+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,83398
  • Digi-Reel® ? : MAX8903AETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback