Add To Favorites
Product Overview
Digi-Key Part Number MAX8902AATA+TCT-ND
Quantity Available 3.719
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8902AATA+T

Description IC REG LDO ADJ 0.5A 8TDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 4.7 V 500mA 8-TDFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 4.7 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.15V @ 500mA
Number of Regulators 1
Voltage - Input 1.7 V ~ 5.5 V
Current - Limit (Min) 600mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8902AATA+TCT

02:33:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,86000 28,60
25 2,29400 57,35
50 2,17880 108,94
100 2,00600 200,60
250 1,90040 475,10
500 1,83322 916,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8902AATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,37252
  • Digi-Reel® ? : MAX8902AATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback