Add To Favorites
Product Overview
Digi-Key Part Number MAX8881EUT33+TCT-ND
Quantity Available 5.170
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX8881EUT33+T

Description IC REG LDO 3.3V 0.2A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.1V @ 50mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8881EUT33+TCT

22:40:20 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,86200 18,62
25 1,48760 37,19
50 1,41100 70,55
100 1,30530 130,53
250 1,23816 309,54
500 1,19016 595,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8881EUT33+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,89262
  • Digi-Reel® ? : MAX8881EUT33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.170 - Immediate
    12.484 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback