Add To Favorites
Product Overview
Digi-Key Part Number MAX8815AETB+TCT-ND
Quantity Available 6.327
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8815AETB+T

Description IC REG BOOST ADJ/5V 2.75A 10TDFN
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 2.75A (Switch) 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 1.2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V (5V)
Voltage - Output (Max) 5V
Current - Output 2.75A (Switch)
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0,83000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX8815AETB+TCT

21:48:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,63900 26,39
25 2,11160 52,79
50 2,00600 100,30
100 1,85240 185,24
250 1,75644 439,11
500 1,68924 844,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8815AETB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,26694
  • Digi-Reel® ? : MAX8815AETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback