Add To Favorites
Product Overview
Digi-Key Part Number MAX871EUK+TCT-ND
Quantity Available 678
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX871EUK+T

Description IC VOLT INVERT SW CAP SOT23-5
Expanded Description - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Charge Pump, LCD
Voltage - Input 1.4 V ~ 5.5 V
Number of Outputs 1
Voltage - Output -1.4 V ~ -5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX871EUK+TCT

08:01:39 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,52000 15,20
25 1,21760 30,44
50 1,15160 57,58
100 1,05730 105,73
250 1,01008 252,52
500 0,97232 486,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX871EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 0,72794
  • Digi-Reel® ? : MAX871EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback