Add To Favorites
Product Overview
Digi-Key Part Number MAX868EUB+TCT-ND
Quantity Available 1.730
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX868EUB+T

Description IC REG SWITCHD CAP INV 10UMAX
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 270kHz ~ 630kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX868EUB+TCT

07:30:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 3,09500 30,95
25 2,47600 61,90
50 2,35220 117,61
100 2,16640 216,64
250 2,05500 513,75
500 1,98074 990,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX868EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.625 - Immediate
  • Unit Price: 3,44000
  • Tape & Reel (TR) ? : MAX868EUB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,48554
  • Digi-Reel® ? : MAX868EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.730 - Immediate
    300 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback