Add To Favorites
Product Overview
Digi-Key Part Number MAX8654ETX+-ND
Quantity Available 2.927
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX8654ETX+

Description IC REG BUCK ADJ 8A 36TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 11.9V
Current - Output 8A
Frequency - Switching 250kHz ~ 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

10:38:09 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,29000 14,29
10 13,57900 135,79
25 9,89600 247,40
50 9,40140 470,07
100 6,59130 659,13
250 6,54688 1.636,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8654ETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 7,58770
Send Feedback