Add To Favorites
Product Overview
Digi-Key Part Number MAX8570EUT+TCT-ND
Quantity Available 3.405
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX8570EUT+T

Description IC CONV LCD BOOST SOT23-6
Expanded Description - Converter, LCD Voltage Regulator IC 1 Output SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 2.7 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8570EUT+TCT

08:41:20 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,80900 28,09
25 2,24720 56,18
50 2,13500 106,75
100 1,96640 196,64
250 1,86532 466,33
500 1,79790 898,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8570EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,34842
  • Digi-Reel® ? : MAX8570EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.405 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback