Add To Favorites
Product Overview
Digi-Key Part Number MAX8515AEZK+TCT-ND
Quantity Available 2.640
Can ship immediately

Factory Stock ?: 152.500
Manufacturer

Manufacturer Part Number

MAX8515AEZK+T

Description IC VREF SHUNT ADJ TSOT23-5
Expanded Description Shunt Voltage Reference IC 18V ±0.5% 20mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 20mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 4mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8515AEZK+TCT

08:09:29 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,25600 12,56
25 1,00080 25,02
50 0,95340 47,67
100 0,87790 87,79
250 0,83072 207,68
500 0,80240 401,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8515AEZK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    152.500 - Factory Stock ?
  • Unit Price: 0,60416
  • Digi-Reel® ? : MAX8515AEZK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.640 - Immediate
    152.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback