Add To Favorites
Product Overview
Digi-Key Part Number MAX840ESA+-ND
Quantity Available 1.555
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX840ESA+

Description IC BIAS GAASFET REG 8-SOIC
Expanded Description - Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Charge Pump, Cellular Telephone Transmitter
Voltage - Input 2.5 V ~ 10 V
Number of Outputs 1
Voltage - Output -2V, -0.5 V ~ -9.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

18:24:28 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,69200 56,92
25 3,99280 99,82
50 3,79120 189,56
100 2,88900 288,90
250 2,74504 686,26
500 2,54348 1.271,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX840ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,52428
Send Feedback