Add To Favorites
Product Overview
Digi-Key Part Number MAX836EUS+TCT-ND
Quantity Available 2.167
Can ship immediately

Factory Stock ?: 85.000
Manufacturer

Manufacturer Part Number

MAX836EUS+T

Description IC MONITOR VOLT LP SOT143-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX836,837
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1337 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 80 µs Typical Propagation Delay
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX836EUS+TCT

08:16:54 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,69100 26,91
25 2,15200 53,80
50 2,04460 102,23
100 1,88320 188,32
250 1,78628 446,57
500 1,72172 860,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX836EUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 85.000 - Factory Stock ?
  • Unit Price: 1,29129
  • Digi-Reel® ? : MAX836EUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.167 - Immediate
    85.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback