Add To Favorites
Product Overview
Digi-Key Part Number MAX829EUK+TCT-ND
Quantity Available 4.622
Can ship immediately

Factory Stock ?: 92.500
Manufacturer

Manufacturer Part Number

MAX829EUK+T

Description IC REG SWTCHD CAP INV 25MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX829EUK+TCT

05:56:08 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,57800 45,78
25 3,66280 91,57
50 3,47400 173,70
100 3,20020 320,02
250 3,03968 759,92
500 2,92640 1.463,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX829EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    92.500 - Factory Stock ?
  • Unit Price: 2,19954
  • Digi-Reel® ? : MAX829EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.622 - Immediate
    92.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback