Add To Favorites
Product Overview
Digi-Key Part Number MAX823MEUK+TCT-ND
Quantity Available 3.039
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX823MEUK+T

Description IC SUPERV MPU CIRC 4.38V SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX823MEUK+TCT

21:58:41 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,92700 39,27
25 3,14360 78,59
50 2,98300 149,15
100 2,74700 274,70
250 2,60544 651,36
500 2,51106 1.255,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX823MEUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,88801
  • Digi-Reel® ? : MAX823MEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback