Add To Favorites
Product Overview
Digi-Key Part Number MAX812LEUS+TCT-ND
Quantity Available 3.564
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX812LEUS+T

Description IC VOLT MON W/RESET SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX812LEUS+TCT

16:08:12 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,96400 29,64
25 2,36960 59,24
50 2,24680 112,34
100 2,07680 207,68
250 1,96352 490,88
500 1,89744 948,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX812LEUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,42545
  • Digi-Reel® ? : MAX812LEUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.564 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback