Add To Favorites
Product Overview
Digi-Key Part Number MAX811TEUS+TCT-ND
Quantity Available 7.897
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX811TEUS+T

Description IC MPU V-MONITOR 3.08V SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX811TEUS+TCT

03:43:44 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,80900 28,09
25 2,24720 56,18
50 2,13500 106,75
100 1,96640 196,64
250 1,86532 466,33
500 1,79790 898,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX811TEUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,34842
  • Digi-Reel® ? : MAX811TEUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback