Add To Favorites
Product Overview
Digi-Key Part Number MAX809SEUR+TCT-ND
Quantity Available 5.693
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX809SEUR+T

Description IC MPU/RESET CIRC SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX809SEUR+TCT

15:34:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,97600 29,76
25 2,38080 59,52
50 2,26180 113,09
100 2,08310 208,31
250 1,97600 494,00
500 1,90454 952,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809SEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 1,42842
  • Digi-Reel® ? : MAX809SEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.693 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX809SEUR+T10-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,42842
Send Feedback