Add To Favorites
Product Overview
Digi-Key Part Number MAX803TEXR+TCT-ND
Quantity Available 14.208
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX803TEXR+T

Description IC RESET CIRC MPU SC70-3
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
  • TDP08H1SBD1 - C&K | CKN9427-ND DigiKey Electronics
  • TDP08H1SBD1
  • C&K
  • SWITCH PIANO DIP SPST 25MA 24V
  • Unit Price 3,14000
  • CKN9427-ND
Additional Resources
Standard Package ? 1
Other Names MAX803TEXR+TCT

19:26:33 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,03000 30,30
25 2,42600 60,65
50 2,30340 115,17
100 2,12400 212,40
250 2,01072 502,68
500 1,94464 972,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803TEXR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,45588
  • Digi-Reel® ? : MAX803TEXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback