Add To Favorites
Product Overview
Digi-Key Part Number MAX773CPD+-ND
Quantity Available 1.371
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX773CPD+

Description IC REG CTRLR BOOST 14DIP
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Low Battery
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

14:44:45 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,71000 4,71
10 4,47000 44,70
25 3,13680 78,42
50 2,98000 149,00
100 2,26860 226,86
250 2,15520 538,80
500 1,99978 999,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback