Add To Favorites
Product Overview
Digi-Key Part Number MAX743EWE+-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX743EWE+

Description IC REG BUCK BST INV PROG 16SOIC
Expanded Description Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX743
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1333 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Buck-Boost
Output Type Programmable
Number of Outputs 2
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) ±12V, ±15V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

11:17:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,47000 9,47
10 8,99600 89,96
25 8,38280 209,57
50 8,10900 405,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX743EWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,67854
Send Feedback