Add To Favorites
Product Overview
Digi-Key Part Number MAX7359ETG+-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7359ETG+

Description IC KEY SWITCH 2WIRE 24-TQFN
Expanded Description Cell Phones, PDA, Players Interface 24-TQFN-EP (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Cell Phones, PDA, Players
Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN-EP (3.5x3.5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 86

14:06:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,72000 57,20
25 4,71280 117,82
50 4,47260 223,63
250 4,33828 1.084,57
500 3,85840 1.929,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7359ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,70483
Send Feedback