Add To Favorites
Product Overview
Digi-Key Part Number MAX7318AWG+-ND
Quantity Available 1.542
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7318AWG+

Description IC PORT EXPANDER 16BIT 24SOIC
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Frequency - Clock 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

00:57:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,49400 34,94
25 2,87960 71,99
50 2,73540 136,77
250 2,64904 662,26
500 2,35152 1.175,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7318AWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,25553
Send Feedback