Add To Favorites
Product Overview
Digi-Key Part Number MAX7313AEG+-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7313AEG+

Description IC I/O EXPANDER I2C 16B 24QSOP
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Frequency - Clock 400kHz
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

21:44:44 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,38800 33,88
25 2,79320 69,83
50 2,64900 132,45
250 2,57228 643,07
500 2,27472 1.137,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7313AEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,18836
Send Feedback