Add To Favorites
Product Overview
Digi-Key Part Number MAX7311AAG+-ND
Quantity Available 511
Can ship immediately

Factory Stock ?: 580
Manufacturer

Manufacturer Part Number

MAX7311AAG+

Description IC I/O EXPANDER I2C 16B 24SSOP
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

11:23:21 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 4,91
10 4,66300 46,63
25 3,84200 96,05
50 3,65320 182,66
250 3,53056 882,64
500 3,14354 1.571,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7311AAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 3,01574
Send Feedback