Add To Favorites
Product Overview
Digi-Key Part Number MAX712CPE+-ND
Quantity Available 602
Can ship immediately

Factory Stock ?: 3.625
Manufacturer

Manufacturer Part Number

MAX712CPE+

Description IC BATT FASTCHRG NICD/NIMH 16DIP
Expanded Description Charger IC Multi-Chemistry 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 16
Current - Charging Constant
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

04:23:47 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,24000 8,24
10 7,82600 78,26
25 5,49400 137,35
50 5,22040 261,02
100 3,97420 397,42
250 3,77600 944,00
500 3,50226 1.751,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback