Add To Favorites
Product Overview
Digi-Key Part Number MAX700CPA+-ND
Quantity Available 0

Factory Stock ?: 4.250
Manufacturer

Manufacturer Part Number

MAX700CPA+

Description IC PWR SUPPLY MON 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX700-702
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1335 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:49:32 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 6,31500 63,15
25 4,60280 115,07
50 4,37260 218,63
100 3,07150 307,15
250 3,04728 761,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback