Add To Favorites
Product Overview
Digi-Key Part Number MAX6971AUG+-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6971AUG+

Description IC LED DRIVER LIN 55MA 24TSSOP
Expanded Description LED Driver IC 16 Output Linear Shift Register 55mA 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6971
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 36V
Current - Output / Channel 55mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62

09:48:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,81400 38,14
25 3,14360 78,59
50 2,98300 149,15
250 2,89808 724,52
500 2,56768 1.283,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6971AUG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46385
Send Feedback